
* Images are for reference only
PZ2.54-US2S-2A-R
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PZ2.54-US2S-2A-R
- JLCPCB Part #
- C49328707
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2.5mm 2x2P 3A 4P 6mm Black Brass Gold Pin Header Right Angle SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
50+
$0.0620
150+
$0.0537
400+
$0.0476
2400+
$0.0426
4800+
$0.0402
Welcome back, may I help you?