
* Images are for reference only
PZ1.0-UL2D-9A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PZ1.0-UL2D-9A
- JLCPCB Part #
- C41369033
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1mm 1mm 1x9P 2mm 750mA 9P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1974
50+
$0.1550
150+
$0.1368
500+
$0.1142
2500+
$0.1041
5000+
$0.0980
Related Products
Welcome back, may I help you?