
* Images are for reference only
PM2.54-YD2S-6A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PM2.54-YD2S-6A
- JLCPCB Part #
- C49328656
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3A 5mm Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1955
Welcome back, may I help you?