
* Images are for reference only
PM1.27-US2S-10A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PM1.27-US2S-10A
- JLCPCB Part #
- C36499276
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20P 2x10P 4.3mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.2707
470+
$0.2140
1410+
$0.1897
4700+
$0.1594
23500+
$0.1459
47000+
$0.1378
Related Products
Welcome back, may I help you?