
* Images are for reference only
XYC-PT5J850AC-A1
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-PT5J850AC-A1
- JLCPCB Part #
- C6081247
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 400mV~30V Light Intensity Plugin,D=5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 604
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 604
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
100+
$0.0786
300+
$0.0671
1000+
$0.0584
5000+
$0.0516
10000+
$0.0480
Welcome back, may I help you?