
* Images are for reference only
XYC-PT3A940FC-A1
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-PT3A940FC-A1
- JLCPCB Part #
- C6081244
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 0.4V@2mA 100nA 30V 70mW 940nm NPN 插件,D=3mm Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 419
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 419
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
100+
$0.0711
300+
$0.0607
1000+
$0.0528
5000+
$0.0467
10000+
$0.0435
Related Products
Welcome back, may I help you?