
* Images are for reference only
XYC-PT335D-I0
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-PT335D-I0
- JLCPCB Part #
- C2988668
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 1V~5V Light Intensity Low power/sleep mode 插件,D=5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.0904
150+
$0.0795
500+
$0.0697
2500+
$0.0632
5000+
$0.0599
Related Products
Welcome back, may I help you?