
* Images are for reference only
XYC-IR5N850AC-SX4
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-IR5N850AC-SX4
- JLCPCB Part #
- C6081338
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.3V~1.6V 100mA 100° 120mW 15mW/sr 5V 850nm Plugin,D=5mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
100+
$0.0790
300+
$0.0674
1000+
$0.0587
5000+
$0.0518
10000+
$0.0483
Related Products
Welcome back, may I help you?