
* Images are for reference only
XYC-IR5F940AC-D4
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-IR5F940AC-D4
- JLCPCB Part #
- C6081259
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 1.1V~1.4V 100mW 120° 5V 80mA 8mW/sr 940nm Plugin,D=5mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1012
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.1293
50+
$0.1001
150+
$0.0854
1000+
$0.0743
2000+
$0.0655
5000+
$0.0611
Related Products
Welcome back, may I help you?