
* Images are for reference only
XY-XHB2.54-6A11
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XHB2.54-6A11
- JLCPCB Part #
- C19271390
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 2A 6 6.13mm 6P 7.1mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11830
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11297
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
50+
$0.0235
150+
$0.0201
1000+
$0.0181
2000+
$0.0163
5000+
$0.0154
Related Products
Welcome back, may I help you?