
* Images are for reference only
XY-XHB2.5-5A61
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XHB2.5-5A61
- JLCPCB Part #
- C19272152
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 1x5P 2.5mm 250V 3.3mm 3A 5 5P 6.05mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 833
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 824
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
100+
$0.0592
300+
$0.0517
700+
$0.0459
4900+
$0.0414
9800+
$0.0391
Related Products
Welcome back, may I help you?