
* Images are for reference only
XY-XH2.54-5A11
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XH2.54-5A11
- JLCPCB Part #
- C19271371
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 2A 5 5.9mm 5P 7mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4125
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4044
In-stock Item Pricing
Qty Unit Price
1+
$0.0190
50+
$0.0149
150+
$0.0126
1000+
$0.0112
2000+
$0.0100
5000+
$0.0094
Related Products
Welcome back, may I help you?