
* Images are for reference only
XY-MX1.25-5A21-YT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-5A21-YT
- JLCPCB Part #
- C22391450
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1x5P 3.2mm 4.7mm 5 5P 8.05mm Copper alloy PA66 PicoBlade(MX 1.25) Right Angle Tin UL94V-2 Yellow Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0515
100+
$0.0408
300+
$0.0354
1000+
$0.0314
5000+
$0.0281
10000+
$0.0265
Welcome back, may I help you?