
* Images are for reference only
XY-MX1.25-4A71
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-4A71
- JLCPCB Part #
- C19272034
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 1A 1x4P 2mm 4 4P 50V 6.5mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1585
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1581
In-stock Item Pricing
Qty Unit Price
1+
$0.0765
50+
$0.0597
150+
$0.0512
500+
$0.0449
2500+
$0.0398
5000+
$0.0374
Related Products
Welcome back, may I help you?