
* Images are for reference only
XY-MX1.25-2A21-YT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-2A21-YT
- JLCPCB Part #
- C22391447
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1x2P 2 2P 3.2mm 4.3mm 4.7mm Copper alloy PA66 PicoBlade(MX 1.25) Right Angle Tin UL94V-2 Yellow Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0130
1500+
$0.0109
5000+
$0.0097
25000+
$0.0086
50000+
$0.0081
Related Products
Welcome back, may I help you?