
* Images are for reference only
XUTS-2201-042
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XUTS-2201-042
- JLCPCB Part #
- C7498164
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 12.87mm 1x22P 22 22P 3.5mm 3A Black Brass Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1991
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1988
In-stock Item Pricing
Qty Unit Price
1+
$0.3328
50+
$0.2581
150+
$0.2262
400+
$0.1863
2400+
$0.1685
4800+
$0.1578
Related Products
Welcome back, may I help you?