
* Images are for reference only
ZH1.5-4PZZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- ZH1.5-4PZZ-MR
- JLCPCB Part #
- C53134226
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x4P 3.65mm 4 4.7mm 4P 7.5mm Beige Copper alloy LCP Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.1005
50+
$0.0801
150+
$0.0698
900+
$0.0621
2700+
$0.0559
5400+
$0.0527
Related Products
Welcome back, may I help you?