
* Images are for reference only
ZH1.5-10PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- ZH1.5-10PWT
- JLCPCB Part #
- C52037376
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.5mm 10 10P 18mm 1A 1x10P 3.68mm 50V 6mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.1430
50+
$0.1137
150+
$0.0991
1500+
$0.0882
3000+
$0.0794
4500+
$0.0751
Related Products
Welcome back, may I help you?