
* Images are for reference only
XH2.54-4PZZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- XH2.54-4PZZ-MR
- JLCPCB Part #
- C53134172
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm 7mm Beige Copper alloy LCP Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 326
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
50+
$0.0648
150+
$0.0637
500+
$0.0627
Related Products
Welcome back, may I help you?