
* Images are for reference only
WAFER-ZH1.5-6PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ZH1.5-6PLB
- JLCPCB Part #
- C3029417
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12mm 1A 1x6P 250V 5.1mm 5.2mm 6 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1145
50+
$0.0903
150+
$0.0782
1500+
$0.0662
3000+
$0.0588
4500+
$0.0553
Related Products
Welcome back, may I help you?