
* Images are for reference only
WAFER-VH3.96-5PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-VH3.96-5PLB
- JLCPCB Part #
- C7429328
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 1x5P 23.76mm 250V 3.96mm 5 5P 7A 9.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.3356
30+
$0.2971
300+
$0.2505
600+
$0.2296
900+
$0.2168
Related Products
Welcome back, may I help you?