
* Images are for reference only
WAFER-PH2.0-7PZZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-7PZZ
- JLCPCB Part #
- C5359604
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x7P 250V 2A 2mm 4.7mm 6.05mm 7 7P Brass PA66 PH Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 912
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 871
In-stock Item Pricing
Qty Unit Price
1+
$0.0332
200+
$0.0262
1000+
$0.0217
2000+
$0.0193
10000+
$0.0172
20000+
$0.0161
Related Products
Welcome back, may I help you?