
* Images are for reference only
WAFER-PH2.0-7PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-7PWB
- JLCPCB Part #
- C3029445
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 18mm 1x7P 250V 2A 2mm 5.6mm 7 7.59mm 7P Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 354
In-stock Item Pricing
Qty Unit Price
1+
$0.1232
50+
$0.0978
150+
$0.0851
1000+
$0.0736
2000+
$0.0660
5000+
$0.0622
Related Products
Welcome back, may I help you?