
* Images are for reference only
WAFER-PH2.0-10PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-10PLB
- JLCPCB Part #
- C3029439
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 24mm 250V 2A 2mm 5.45mm 6.2mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.1685
50+
$0.1331
150+
$0.1178
700+
$0.0962
2800+
$0.0877
4900+
$0.0827
Related Products
Welcome back, may I help you?