
* Images are for reference only
WAFER-HA2.54-5PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-5PLB
- JLCPCB Part #
- C3029488
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x5P 2.5mm 250V 3A 5 5.95mm 5P 7.9mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.1623
50+
$0.1271
150+
$0.1122
500+
$0.0908
2500+
$0.0825
5000+
$0.0775
Related Products
Welcome back, may I help you?