
* Images are for reference only
WAFER-GH1.25-9PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-GH1.25-9PWB
- JLCPCB Part #
- C3029384
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 14.5mm 1A 1x9P 4.35mm 5mm 9 9P Auxiliary Solder Pin Beige Brass GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 702
In-stock Item Pricing
Qty Unit Price
1+
$0.1893
50+
$0.1505
150+
$0.1339
1000+
$0.1103
2000+
$0.1012
5000+
$0.0956
Related Products
Welcome back, may I help you?