
* Images are for reference only
PH2.0-6PZZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-6PZZ-MR
- JLCPCB Part #
- C53134194
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 200V 2A 2mm 4.75mm 6 6P 6mm Beige Copper alloy LCP PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.1162
50+
$0.0920
150+
$0.0799
500+
$0.0709
2500+
$0.0636
5000+
$0.0601
Related Products
Welcome back, may I help you?