
* Images are for reference only
PA2.0-5PWT-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PA2.0-5PWT-MR
- JLCPCB Part #
- C53134247
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13.95mm 1x5P 250V 2mm 3A 5 5.7mm 5P 8.75mm Beige Copper alloy LCP PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 630
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 630
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
50+
$0.1434
150+
$0.1272
700+
$0.1070
2800+
$0.0980
4900+
$0.0925
Related Products
Welcome back, may I help you?