
* Images are for reference only
HY2.0-5PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HY2.0-5PWT
- JLCPCB Part #
- C52037443
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 14mm 1x5P 2A 2mm 5 5.1mm 5P 9.15mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0906
150+
$0.0790
800+
$0.0703
2400+
$0.0632
4800+
$0.0598
Related Products
Welcome back, may I help you?