
* Images are for reference only
GH1.25-9PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- GH1.25-9PLT
- JLCPCB Part #
- C52037402
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 14.5mm 1A 1x9P 4.05mm 4.25mm 50V 9 9P Auxiliary Solder Pin Beige Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1320
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1320
In-stock Item Pricing
Qty Unit Price
1+
$0.1705
50+
$0.1349
150+
$0.1196
1500+
$0.1005
3000+
$0.0922
4500+
$0.0870
Related Products
Welcome back, may I help you?