
* Images are for reference only
FPC-1.0AS-15PWCR-H25
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FPC-1.0AS-15PWCR-H25
- JLCPCB Part #
- C19269307
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 15P 1mm 2.5mm 500mA 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 497
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 497
In-stock Item Pricing
Qty Unit Price
1+
$0.1574
50+
$0.1237
150+
$0.1094
1500+
$0.0914
3000+
$0.0833
4500+
$0.0785
Related Products
Welcome back, may I help you?