
* Images are for reference only
FH2.54-06-07PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.54-06-07PWS
- JLCPCB Part #
- C49286715
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 2x7P 3.2mm 3A 8.5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 376
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
10+
$0.4126
30+
$0.3661
220+
$0.3083
440+
$0.2826
1100+
$0.2665
Related Products
Welcome back, may I help you?