
* Images are for reference only
FH2.0-09-06PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-09-06PZS
- JLCPCB Part #
- C7500819
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2.8mm 2mm 2mm 2x6P 6.35mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2463
50+
$0.1959
300+
$0.1743
600+
$0.1474
2400+
$0.1353
5100+
$0.1281
Related Products
Welcome back, may I help you?