
* Images are for reference only
FH2.0-01-10PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-01-10PZD
- JLCPCB Part #
- C49286745
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 10P 1x10P 2.8mm 2mm 4.3mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1246
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1246
In-stock Item Pricing
Qty Unit Price
1+
$0.3210
50+
$0.2540
150+
$0.2253
400+
$0.1894
2400+
$0.1734
4800+
$0.1638
Related Products
Welcome back, may I help you?