
* Images are for reference only
FH1.27-02-17PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.27-02-17PWS
- JLCPCB Part #
- C30607480
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x17P 34P 4.3mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.6446
10+
$0.5221
30+
$0.4625
100+
$0.4013
500+
$0.3642
1000+
$0.3465
Related Products
Welcome back, may I help you?