This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FH1.0-01-09PZD

Extended
Manufacturer
XUNPU
MFR.Part #
FH1.0-01-09PZD
JLCPCB Part #
C41428960
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1mm 1x9P 2mm 2mm 750mA 9P Gold Phosphor Bronze Square Hole Through Hole Top Plugin,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 132

Minimum: 1

Full Reel: 66

$0.01

Add To List

Available Order Qty: 132

In-stock Item Pricing

Qty Unit Price
1+ $0.1717
60+ $0.1679
198+ $0.1654
594+ $0.1628

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons