
* Images are for reference only
DSPV-07-LD-GET
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSPV-07-LD-GET
- JLCPCB Part #
- C7471380
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 7 Black Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.2490
10+
$1.0323
26+
$0.9135
104+
$0.7803
494+
$0.7209
988+
$0.6936
Related Products
Welcome back, may I help you?