
* Images are for reference only
DSIC-08-LS-GER
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSIC-08-LS-GER
- JLCPCB Part #
- C7471370
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 8 Black SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.8510
10+
$0.6844
30+
$0.6026
100+
$0.5193
500+
$0.4712
1000+
$0.4456
Related Products
Welcome back, may I help you?