
* Images are for reference only
DGL508-2P28L-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL508-2P28L-MG361
- JLCPCB Part #
- C49286603
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~30 18A 1x2P 1~2.5 2 250V 2P 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$0.1606
50+
$0.1270
150+
$0.1127
500+
$0.0947
2500+
$0.0866
5000+
$0.0820
Related Products
Welcome back, may I help you?