
* Images are for reference only
DA-3-R-T
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DA-3-R-T
- JLCPCB Part #
- C7503436
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3 3,000 Cycles Piano Key Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5193
10+
$0.4087
51+
$0.3606
102+
$0.3013
510+
$0.2741
1020+
$0.2581
Related Products
Welcome back, may I help you?