
* Images are for reference only
BTB0.585-20PLBSC-G71
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- BTB0.585-20PLBSC-G71
- JLCPCB Part #
- C42420590
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 20P 500mA 60V 8.5mm Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.4938
10+
$0.3873
30+
$0.3422
100+
$0.2857
700+
$0.2599
1400+
$0.2453
Welcome back, may I help you?