
* Images are for reference only
BTB0.408-40PLBDR-M41
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- BTB0.408-40PLBDR-M41
- JLCPCB Part #
- C42420583
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 0.8mm 2 300mA 30V 40P Copper alloy Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.4426
10+
$0.3489
30+
$0.3069
100+
$0.2568
500+
$0.2342
1000+
$0.2197
Welcome back, may I help you?