
* Images are for reference only
XUN515100.000000X
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XUN515100.000000X
- JLCPCB Part #
- C17531718
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 1.8V 100MHz HCSL ±50ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.4534
10+
$5.3356
30+
$5.2566
100+
$5.1759
Welcome back, may I help you?