
* Images are for reference only
XTM4208AS8CT
Extended
- Manufacturer
- XTX
- MFR.Part #
- XTM4208AS8CT
- JLCPCB Part #
- C41425813
- Package
- SOP-8
- Description
- -40℃~+85℃ 100nA 2.4V~18V 2Ω 500mA 800mA SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 979
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 947
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0959
150+
$0.0843
1000+
$0.0754
2000+
$0.0685
5000+
$0.0650
Related Products
Welcome back, may I help you?