
* Images are for reference only
BT0503CH3I106BN40
Extended
- Manufacturer
- XTALTQ
- MFR.Part #
- BT0503CH3I106BN40
- JLCPCB Part #
- C5565204
- Package
- SMD5234-6P
- Description
- -40℃~+85℃ 12mA 3.3V 40MHz HCMOS ±1ppm SMD5234-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3540
200+
$6.1272
500+
$5.9216
1000+
$5.8204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?