
* Images are for reference only
XT3406AFMR-G
Extended
- Manufacturer
- NATLINEAR
- MFR.Part #
- XT3406AFMR-G
- JLCPCB Part #
- C190828
- Package
- SOT-23-5L
- Description
- -40℃~+85℃ 1 1.5MHz 1.8V~5.5V 40uA 800mA Adjustable Buck Buck Built-in No SOT-23-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3357
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3335
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
200+
$0.0402
600+
$0.0336
3000+
$0.0282
9000+
$0.0249
21000+
$0.0231
Related Products
Welcome back, may I help you?