
* Images are for reference only
XT-ZB1
Extended
- Manufacturer
- DOIT
- MFR.Part #
- XT-ZB1
- JLCPCB Part #
- C19949097
- Package
- SMD,20x16mm
- Description
- -40℃~+85℃ -98dBm 17mA 20m 3.3V 4mA BL702 Chip GPIO、USB SMD,20x16mm ZigBee Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 452
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 451
In-stock Item Pricing
Qty Unit Price
1+
$1.5772
10+
$1.4354
30+
$1.3468
100+
$1.2566
500+
$1.2147
1000+
$1.1970
Related Products
Welcome back, may I help you?