
* Images are for reference only
XRT16128-203HFRL5
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT16128-203HFRL5
- JLCPCB Part #
- C30587269
- Package
- Plugin,D=20mm
- Description
- 2 2.5A 20mH@1kHz 插件,D=20mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 165
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$1.3807
10+
$1.1485
30+
$1.0210
165+
$0.8775
495+
$0.8130
990+
$0.7839
Related Products
Welcome back, may I help you?