
* Images are for reference only
XRT1065B36-471MVSYL4
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT1065B36-471MVSYL4
- JLCPCB Part #
- C22467533
- Package
- Plugin,D=13mm
- Description
- 1.2A 2 470uH@1kHz 插件,D=13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 492
In-stock Item Pricing
Qty Unit Price
1+
$0.3872
50+
$0.3065
150+
$0.2710
500+
$0.2194
2500+
$0.2001
5000+
$0.1888
Related Products
Welcome back, may I help you?