
* Images are for reference only
XRPB1014-333M-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPB1014-333M-S
- JLCPCB Part #
- C24833841
- Package
- Plugin,D10.5xL14mm
- Description
- 0.1mm 29Ω 30mA 33mH Drum-core inductor ±20% Plugin,D10.5xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.3710
50+
$0.2913
180+
$0.2572
540+
$0.2146
2520+
$0.1955
5040+
$0.1842
Related Products
Welcome back, may I help you?